
* Images are for reference only
HVLR5208G2M00K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR5208G2M00K9
- JLCPCB Part #
- C19704862
- Package
- 插件,D9.5xL52mm
- Description
- -55℃~+175℃ 15kV 2MΩ 5W Thick Film Resistor ±100ppm/℃ ±2% 插件,D9.5xL52mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$9.2212
10+
$7.9615
40+
$7.1937
100+
$6.5501
Related Products
Welcome back, may I help you?