
* Images are for reference only
EBWS5930F2L00K9L
Extended
- Manufacturer
- RESI
- MFR.Part #
- EBWS5930F2L00K9L
- JLCPCB Part #
- C494595
- Package
- 5930
- Description
- 2mΩ 7W Current Sense Resistor SMD ±1% ±100ppm/℃ 5930 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9289
10+
$0.7634
30+
$0.6814
100+
$0.6011
500+
$0.4500
1000+
$0.4259
2000+
$0.4195
4000+
$0.4163
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products