
* Images are for reference only
HVLR2408J10M0K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR2408J10M0K9
- JLCPCB Part #
- C41406270
- Package
- Plugin,D9.5xL24mm
- Description
- -55℃~+175℃ 10MΩ 2W 4.472kV Thick Film Resistor ±100ppm/℃ ±5% Plugin,D9.5xL24mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 50
Total: $0.00
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$12.0809
10+
$10.3799
50+
$9.3442
100+
$8.4747
Welcome back, may I help you?