
* Images are for reference only
HVHR2408J2G00K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVHR2408J2G00K9
- JLCPCB Part #
- C51902267
- Package
- Plugin,D9.5xL24mm
- Description
- -55℃~+175℃ 1W 2000MΩ 4kV Thick Film Resistor ±100ppm/℃ ±5% 插件,D9.5xL24mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$13.6837
10+
$11.9100
50+
$10.8287
100+
$9.9210
Related Products
Welcome back, may I help you?