
* Images are for reference only
HVHR2408G4G00K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVHR2408G4G00K9
- JLCPCB Part #
- C51902216
- Package
- Plugin,D9.5xL24mm
- Description
- -55℃~+175℃ 1W 4000MΩ 4kV Thick Film Resistor ±100ppm/℃ ±2% 插件,D9.5xL24mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 50
Total: $0.00
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$14.7163
10+
$14.0812
50+
$12.9836
100+
$12.0255
Welcome back, may I help you?