
* Images are for reference only
HVCC203Y6P102MEAX
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HVCC203Y6P102MEAX
- JLCPCB Part #
- C1015752
- Package
- Plugin,P=12.5mm
- Description
- 12.5mm 17mm 1nF 20kV ±20% 插件,P=12.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$3.4636
10+
$3.0190
30+
$2.7548
250+
$2.4874
500+
$2.3633
1000+
$2.3085
Related Products
Welcome back, may I help you?