
* Images are for reference only
SMF13A
Extended
- Manufacturer
- HUXN
- MFR.Part #
- SMF13A
- JLCPCB Part #
- C50325454
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 13V 15.9V 1uA 200W@10/1000us 21.5V 9.3A@10/1000us TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0828
50+
$0.0659
150+
$0.0576
500+
$0.0513
3000+
$0.0463
6000+
$0.0437
Welcome back, may I help you?