
* Images are for reference only
MM1Z6V2
Extended
- Manufacturer
- HUXN
- MFR.Part #
- MM1Z6V2
- JLCPCB Part #
- C49435621
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 1uA@3V 5.8V~6.6V 500mW 50Ω 6.2V ±5% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0294
200+
$0.0230
600+
$0.0195
3000+
$0.0174
9000+
$0.0156
21000+
$0.0146
Related Products
Welcome back, may I help you?