
* Images are for reference only
1SMA5957B
Extended
- Manufacturer
- HUXN
- MFR.Part #
- 1SMA5957B
- JLCPCB Part #
- C50325460
- Package
- SMA
- Description
- -65℃~+150℃ 1 Independent 1.3W 1uA 2.55kΩ 228V~256V 240V ±5% SMA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4785
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4785
In-stock Item Pricing
Qty Unit Price
1+
$0.1514
50+
$0.1205
150+
$0.1051
500+
$0.0937
2500+
$0.0844
5000+
$0.0797
Related Products
Welcome back, may I help you?