* Images are for reference only
85077745
- Manufacturer
- HUBER+SUHNER
- MFR.Part #
- 85077745
- JLCPCB Part #
- C6099318
- Package
- -
- Description
- 1 BNC Board Edge 4GHz 50Ω - RF Connectors / Coaxial Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
85077745 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 85077745 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
85077745 symbol, PCB footprint from the free EasyEDA PCB design tool.
85077745 datasheets or manufacturer documentation.
Datasheet: 85077745 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing