* Images are for reference only
84467239
- Manufacturer
- HUBER+SUHNER
- MFR.Part #
- 84467239
- JLCPCB Part #
- C5550991
- Package
- -
- Description
- 380MHz~512MHz 0.05dB - RF Power Splitters / Combiners ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
84467239 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 84467239 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
84467239 symbol, PCB footprint from the free EasyEDA PCB design tool.
84467239 datasheets or manufacturer documentation.
Datasheet: 84467239 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing