* Images are for reference only
7406.17.0002
- Manufacturer
- HUBER+SUHNER
- MFR.Part #
- 7406.17.0002
- JLCPCB Part #
- C17599703
- Package
- -
- Description
- 0.2dB 20dB 4.8dB - RF Directional Coupler ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
7406.17.0002 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7406.17.0002 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
7406.17.0002 symbol, PCB footprint from the free EasyEDA PCB design tool.
7406.17.0002 datasheets or manufacturer documentation.
Datasheet: 7406.17.0002 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing