* Images are for reference only
6506.17.0001
- Manufacturer
- HUBER+SUHNER
- MFR.Part #
- 6506.17.0001
- JLCPCB Part #
- C17540971
- Package
- -
- Description
- Header 6GHz 50Ω - Coaxial Connectors (RF) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
6506.17.0001 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 6506.17.0001 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
6506.17.0001 symbol, PCB footprint from the free EasyEDA PCB design tool.
6506.17.0001 datasheets or manufacturer documentation.
Datasheet: 6506.17.0001 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing