* Images are for reference only
5502.41.0050
- Manufacturer
- HUBER+SUHNER
- MFR.Part #
- 5502.41.0050
- JLCPCB Part #
- C17393825
- Package
- -
- Description
- 694MHz~3.8GHz 0.2dB - RF Power Splitters / Combiners ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
5502.41.0050 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 5502.41.0050 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
5502.41.0050 symbol, PCB footprint from the free EasyEDA PCB design tool.
5502.41.0050 datasheets or manufacturer documentation.
Datasheet: 5502.41.0050 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing