* Images are for reference only
22540610
- Manufacturer
- HUBER+SUHNER
- MFR.Part #
- 22540610
- JLCPCB Part #
- C6371218
- Package
- -
- Description
- Header -65℃~+165℃ 4GHz 50Ω - RF Connectors / Coaxial Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
22540610 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 22540610 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
22540610 symbol, PCB footprint from the free EasyEDA PCB design tool.
22540610 datasheets or manufacturer documentation.
Datasheet: 22540610 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing