* Images are for reference only
1356.17.0067
- Manufacturer
- HUBER+SUHNER
- MFR.Part #
- 1356.17.0067
- JLCPCB Part #
- C17264942
- Package
- -
- Description
- 1.7 Glue Stick Antenna 5dBi 5.5125GHz 6W - Antennas ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1356.17.0067 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1356.17.0067 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1356.17.0067 symbol, PCB footprint from the free EasyEDA PCB design tool.
1356.17.0067 datasheets or manufacturer documentation.
Datasheet: 1356.17.0067 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing