
* Images are for reference only
TJ232ETD
Extended
- Manufacturer
- HTC Korea TAEJIN Tech
- MFR.Part #
- TJ232ETD
- JLCPCB Part #
- C41755916
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 10mA 140Kbps 2 2 4.5V~5.5V Transceiver Yes ±2kV TSSOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 201
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 201
In-stock Item Pricing
Qty Unit Price
1+
$0.5411
10+
$0.4367
30+
$0.3838
100+
$0.3324
500+
$0.3003
1000+
$0.2842
Related Products
Welcome back, may I help you?