
* Images are for reference only
MC34063AGD
Extended
- Manufacturer
- HTC Korea TAEJIN Tech
- MFR.Part #
- MC34063AGD
- JLCPCB Part #
- C911185
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 1.5A 100kHz 2.5mA 40V Adjustable Buck、Boost Built-in No Step-down; Boost; Inverting SOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3630
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3613
In-stock Item Pricing
Qty Unit Price
1+
$0.1480
50+
$0.1180
150+
$0.1029
500+
$0.0918
2500+
$0.0827
5000+
$0.0782
Related Products
Welcome back, may I help you?