
* Images are for reference only
HT9059AREZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT9059AREZ
- JLCPCB Part #
- C47326434
- Package
- ESOP-8
- Description
- -40℃~+125℃@(Tj) 1 350mV@(3A) 3A 5.5V 600uA 800mV~5.5V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Enable Positive ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 884
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 884
In-stock Item Pricing
Qty Unit Price
1+
$0.3016
50+
$0.2369
150+
$0.2091
500+
$0.1744
2500+
$0.1590
5000+
$0.1498
Related Products
Welcome back, may I help you?