
* Images are for reference only
HT8089ARTZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT8089ARTZ
- JLCPCB Part #
- C5158913
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.2MHz 2.5V~5.5V 3A 40uA Adjustable Buck Buck Built-in Yes SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8419
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8419
In-stock Item Pricing
Qty Unit Price
1+
$0.2230
50+
$0.1786
150+
$0.1595
500+
$0.1358
3000+
$0.1108
6000+
$0.1044
Related Products
Welcome back, may I help you?