
* Images are for reference only
HT8712R-30A
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT8712R-30A
- JLCPCB Part #
- C19192934
- Package
- SOP-8
- Description
- -40℃~+125℃ 1.2mΩ 2400Vrms 3.5us 5V 66mV/A 80kHz Bidirectional detection Support ±30A SOP-8 Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.8940
10+
$0.7200
30+
$0.6331
250+
$0.5461
500+
$0.4945
1000+
$0.4672
Related Products
Welcome back, may I help you?