
* Images are for reference only
HT2336ARZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT2336ARZ
- JLCPCB Part #
- C2928803
- Package
- SOP-8
- Description
- 0℃~+70℃ 1.4V~7V 1mV 1pA 1pA 2 2.5mA 5uA 700nV/℃ 7V 80dB Rail-to-Rail Output SOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 757
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 753
In-stock Item Pricing
Qty Unit Price
1+
$0.2324
50+
$0.1839
150+
$0.1630
1000+
$0.1370
2000+
$0.1254
5000+
$0.1185
Related Products
Welcome back, may I help you?