Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Leakage Protection ICs
  6. HT54123ARZ
HT54123ARZ - 1
HT54123ARZ - 2
HT54123ARZ - 3
Extended1/3
* Images are for reference only
HT54123ARZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT54123ARZ
JLCPCB Part #
C2874957
Package
SOP-8
Description
-25℃~+80℃ 12V~20V 16mV 3ms 400uA SOP-8 Leakage Protection ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Leakage Protection ICs
ManufacturerHTCSEMI
PackageSOP-8
Operating Temperature-25℃~+80℃
Voltage - Supply12V~20V
FeaturesCurrent trip function
Action Time (Ton)3ms
Tripping Voltage16mV
Current - Supply400uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Leakage Protection ICs
  6. HT54123ARZ
HT54123ARZ

* Images are for reference only

HT54123ARZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT54123ARZ
JLCPCB Part #
C2874957
Package
SOP-8
Description
-25℃~+80℃ 12V~20V 16mV 3ms 400uA SOP-8 Leakage Protection ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT54123ARZ

* Images are for reference only

HT54123ARZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT54123ARZ
JLCPCB Part #
C2874957
Package
SOP-8
Description
-25℃~+80℃ 12V~20V 16mV 3ms 400uA SOP-8 Leakage Protection ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT54123ARZ Specifications

HT54123ARZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Leakage Protection ICs
ManufacturerHTCSEMI
PackageSOP-8
Operating Temperature-25℃~+80℃
Voltage - Supply12V~20V
FeaturesCurrent trip function
Action Time (Ton)3ms
Tripping Voltage16mV
Current - Supply400uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT54123ARZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT54123ARZ Documents

HT54123ARZ datasheets or manufacturer documentation.

Datasheet: HT54123ARZ Datasheet (PDF)

HT54123ARZ Schematic Symbol & PCB Footprint

The HT54123ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.