
* Images are for reference only
HT1117AH-ADJ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT1117AH-ADJ
- JLCPCB Part #
- C7431210
- Package
- SOT-89
- Description
- -40℃~+125℃@(Ta) 0.003%Vout 1 1.2V@(800mA) 1A 20V 6mA 73dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 713
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 711
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
200+
$0.0287
1000+
$0.0249
2000+
$0.0220
10000+
$0.0197
20000+
$0.0186
Related Products
Welcome back, may I help you?