
* Images are for reference only
HT8712R-20A
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT8712R-20A
- JLCPCB Part #
- C19192933
- Package
- SOP-8
- Description
- -40℃~+125℃ 1.2mΩ 100mV/A 2.4kVrms 3.5us 5V 80kHz Support ±20A SOP-8 Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.8831
10+
$0.8622
30+
$0.8494
100+
$0.8349
Related Products
Welcome back, may I help you?