
* Images are for reference only
HT9280ARSZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT9280ARSZ
- JLCPCB Part #
- C5336214
- Package
- SSOP-28
- Description
- -40℃~+85℃ 0.3LSB 1 2.7V~3.6V 50MHz 8 SSOP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$5.3630
10+
$4.5840
30+
$4.1227
100+
$3.6549
500+
$3.4388
1000+
$3.3420
Related Products
Welcome back, may I help you?