
* Images are for reference only
HT7550-1
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- HT7550-1
- JLCPCB Part #
- C22466421
- Package
- SOT-89
- Description
- -40℃~+85℃@(Ta) 1 100mA、150mA 2mV@(1mA) 2uA 36V 5V Fixed Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24590
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 24521
In-stock Item Pricing
Qty Unit Price
1+
$0.0424
100+
$0.0334
300+
$0.0289
1000+
$0.0255
5000+
$0.0228
10000+
$0.0215
Related Products
Welcome back, may I help you?