
* Images are for reference only
HT7512ARMZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT7512ARMZ
- JLCPCB Part #
- C2834430
- Package
- MSOP-8
- Description
- -40℃~+105℃ 1 12 140uA 1LSB 2.7V~5.5V 30MHz 8us Built-in Built-in SPI、QSPI Voltage Buffer MSOP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 249
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 245
In-stock Item Pricing
Qty Unit Price
1+
$2.3904
10+
$2.2823
30+
$2.2178
100+
$1.8404
500+
$1.8114
1000+
$1.7969
Related Products
Welcome back, may I help you?