
* Images are for reference only
HT2467AREZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT2467AREZ
- JLCPCB Part #
- C53064854
- Package
- ESOP-8
- Description
- -40℃~+125℃ 1 100uA 2.5A 500kHz 6V~36V 800mV~30V Adjustable Buck Built-in No Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting Step-down type ESOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 177
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 177
In-stock Item Pricing
Qty Unit Price
1+
$0.4886
10+
$0.3873
30+
$0.3439
100+
$0.2893
500+
$0.2652
1000+
$0.2507
Related Products