This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HT7350-1-MS

Extended
Manufacturer
MSKSEMI
MFR.Part #
HT7350-1-MS
JLCPCB Part #
C7434188
Package
SOT-89
Description
-35℃~+80℃@(Ta) 1 1.5uA 24V 300mA 5V 60mV@(40mA) Fixed Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2685

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 2659

In-stock Item Pricing

Qty Unit Price
1+ $0.0696
100+ $0.0553
300+ $0.0482
1000+ $0.0415
5000+ $0.0373
10000+ $0.0350

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons