
* Images are for reference only
HT7106ANZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT7106ANZ
- JLCPCB Part #
- C2834426
- Package
- DIP-40
- Description
- 0℃~+70℃ 1 12 1LSB 48kHz 5ppm/℃ 800uA Built-in External Yes DIP-40 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2840
10+
$0.9698
27+
$0.8587
99+
$0.7330
432+
$0.6766
1080+
$0.6525
Related Products
Welcome back, may I help you?