
* Images are for reference only
HT78H06ARDZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT78H06ARDZ
- JLCPCB Part #
- C2895055
- Package
- SOT-89
- Description
- -40℃~+125℃@(Ta) 1 1.7V 20V 300mA 46uV 48dB@(120Hz) 6V Fixed Over Current Protection、Over Temperature Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.0868
50+
$0.0689
150+
$0.0601
500+
$0.0535
2500+
$0.0336
5000+
$0.0309
Related Products
Welcome back, may I help you?