
* Images are for reference only
HT3485ARZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT3485ARZ
- JLCPCB Part #
- C2834455
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 1 12Mbps 2.2mA 3V~3.6V Half-Duplex Transceiver SOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14538
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 14503
In-stock Item Pricing
Qty Unit Price
1+
$0.2465
50+
$0.2228
150+
$0.2127
500+
$0.2000
Related Products
Welcome back, may I help you?