
* Images are for reference only
HT3232EBRSZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT3232EBRSZ
- JLCPCB Part #
- C2960958
- Package
- SSOP-16-4.4mm
- Description
- -40℃~+85℃ 10mA 140Kbps 2 2 3V~5.5V Transceiver Yes ±15kV SSOP-16-4.4mm RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.6412
10+
$0.5156
30+
$0.4527
100+
$0.3899
500+
$0.3528
1000+
$0.3335
Related Products
Welcome back, may I help you?