
* Images are for reference only
HT1635D
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT1635D
- JLCPCB Part #
- C3040705
- Package
- LQFP-64(7x7)
- Description
- -40℃~+85℃ 1 2.4V~5.5V 256kHz~282kHz Built-in PWM LQFP-64(7x7) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1046
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1045
In-stock Item Pricing
Qty Unit Price
1+
$1.0423
10+
$0.8522
30+
$0.7588
250+
$0.6203
500+
$0.5639
1000+
$0.5349
Related Products
Welcome back, may I help you?