
* Images are for reference only
HT7521-3
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7521-3
- JLCPCB Part #
- C259655
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 100mA 1uA 2.1V 30V 30mV@(1mA) Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2213
10+
$0.1752
30+
$0.1555
100+
$0.1307
500+
$0.1198
1000+
$0.1132
3000+
$0.1103
6000+
$0.1094
Related Products
Welcome back, may I help you?