
* Images are for reference only
HSTPSC20065W
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HSTPSC20065W
- JLCPCB Part #
- C42389195
- Package
- TO-247
- Description
- -55℃~+175℃ 1.5V@20A 150A 26A 40uA@650V 650V TO-247 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$3.7197
10+
$3.1801
30+
$2.8595
90+
$2.5341
510+
$2.3859
990+
$2.3182
Related Products
Welcome back, may I help you?