
* Images are for reference only
HSMU-A100-S00J1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMU-A100-S00J1
- JLCPCB Part #
- C6571682
- Package
- PLCC-2
- Description
- -55℃~+100℃ 120° 2.2V 20mA 320mcd 592nm 594nm 63mW Amber Discrete Diode Water Clear PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.7250
10+
$0.5784
30+
$0.5043
100+
$0.4318
500+
$0.3883
1000+
$0.3657
Welcome back, may I help you?