
* Images are for reference only
HSMG-A100-L02J1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMG-A100-L02J1
- JLCPCB Part #
- C6208570
- Package
- PLCC-2
- Description
- -55℃~+100℃ 11.2mcd~20mcd 120° 2.2V 20mA 558nm 560nm Discrete Diode Water Clear Yellow Green PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$0.4341
10+
$0.4244
30+
$0.4180
100+
$0.4131
Welcome back, may I help you?