This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLMP-1421-F00A2

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMP-1421-F00A2
JLCPCB Part #
C6053699
Package
Plugin,D=3mm
Description
-40℃~+100℃ 10.3mcd~16.6mcd 10mA 2V 3mm Round Lens 45° 583nm 585nm Yellow Yellow Lens 插件,D=3mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8786
200+ $0.3518
500+ $0.3389
1000+ $0.3341

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons