
* Images are for reference only
HSMC-A100-R00J1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMC-A100-R00J1
- JLCPCB Part #
- C6208535
- Package
- PLCC-2
- Description
- -55℃~+100℃ 1.9V 120° 140mcd 20mA 626nm 635nm Red Water Clear PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 17
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5355
10+
$0.5243
30+
$0.5162
100+
$0.5081
Related Products
Welcome back, may I help you?