This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

943-1C-12DS

Extended
Manufacturer
HSINDA
MFR.Part #
943-1C-12DS
JLCPCB Part #
C2931202
Package
插件,18.9x15.3mm
Description
-35℃~+85℃ 100mΩ 10ms 12V 15A 30V@DC、250V@AC 360mW 400Ω 5ms 6A@250VAC、6A@30VDC、7A@250VAC、7A@30VDC、12A@125VAC、15A@125VAC One set changeover: 1C (SPDT - changeover) Silver Alloy 插件,18.9x15.3mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 100

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5292
10+ $0.4199
30+ $0.3644
100+ $0.3105
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons