
* Images are for reference only
972-1C-24DS
Extended
- Manufacturer
- HSINDA
- MFR.Part #
- 972-1C-24DS
- JLCPCB Part #
- C259363
- Package
- 插件,15.5x10.6mm
- Description
- -30℃~+70℃ 1.6kΩ 100mΩ 24V 30V@DC、250V@AC 360mW 3A@250VAC、5A@30VDC、5A@125VAC 3ms 5A 6ms One set changeover: 1C (SPDT - changeover) Silver Alloy 插件,15.5x10.6mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 25
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6527
10+
$0.5307
25+
$0.4690
100+
$0.4072
Welcome back, may I help you?