
* Images are for reference only
963-1C-24DS
Extended
- Manufacturer
- HSINDA
- MFR.Part #
- 963-1C-24DS
- JLCPCB Part #
- C259359
- Package
- 插件,18.9x15.3mm
- Description
- -40℃~+85℃ 1.6kΩ 100mΩ 10ms 14V@DC 15A 15A@14VDC 24V 360mW 5ms One set changeover: 1C (SPDT - changeover) Silver Alloy 插件,18.9x15.3mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 972
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 972
In-stock Item Pricing
Qty Unit Price
1+
$0.4472
10+
$0.3927
30+
$0.3654
100+
$0.3382
Related Products
Welcome back, may I help you?