
* Images are for reference only
HSH25P15
Extended
- Manufacturer
- HUASHUO
- MFR.Part #
- HSH25P15
- JLCPCB Part #
- C22359321
- Package
- TO-263
- Description
- -55℃~+150℃ 1 P-Channel 100W 150V 150mΩ@10V 186pF 23A 3.6nF 4V 56nC@10V P-Channel TO-263 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1068
10+
$0.9151
30+
$0.8104
100+
$0.6911
500+
$0.6380
800+
$0.6138
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?