
* Images are for reference only
HS4111
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HS4111
- JLCPCB Part #
- C17353192
- Package
- LGA-8(2.5x2.5)
- Description
- -40℃~+105℃ 0%RH~100%RH 1.71V~3.6V 14bit 92uA ±0.2℃ ±1.5%RH LGA-8(2.5x2.5) Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9399
10+
$7.6954
30+
$6.9381
100+
$6.3030
Welcome back, may I help you?