
* Images are for reference only
A5081WVB-05P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A5081WVB-05P
- JLCPCB Part #
- C476935
- Package
- Plugin,P=5.08mm
- Description
- -25℃~+85℃ 1 1x5P 250V 5 5.08mm 5P 6.4mm 7A PA66 Through Hole UL94V-2 插件,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1974
10+
$0.1547
30+
$0.1364
100+
$0.1136
500+
$0.1035
1000+
$0.0974
Related Products
Welcome back, may I help you?