
* Images are for reference only
A5081WR-06P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A5081WR-06P
- JLCPCB Part #
- C476911
- Package
- Push-Pull,P=5.08mm
- Description
- -25℃~+85℃ 1 10.2mm 12.3mm 1x6P 250V 5.08mm 6 6P 7A CH PA66 Right Angle UL94V-2 弯插,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2768
10+
$0.2170
30+
$0.1914
250+
$0.1594
500+
$0.1452
1000+
$0.1366
Related Products
Welcome back, may I help you?