
* Images are for reference only
A3961WR-02P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A3961WR-02P
- JLCPCB Part #
- C364630
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 3.96mm 7A 8.75mm 9.5mm Brass PA66 Right Angle Tin UL94V-0 White 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 446
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 441
In-stock Item Pricing
Qty Unit Price
1+
$0.0899
50+
$0.0716
150+
$0.0624
1000+
$0.0555
2000+
$0.0500
5000+
$0.0472
Related Products
Welcome back, may I help you?