
* Images are for reference only
A2540WV-03P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2540WV-03P
- JLCPCB Part #
- C476978
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 11.6mm 1x3P 2.5mm 250V 3 3A 3P 5.8mm PA66 Through Hole UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 189
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0603
100+
$0.0476
300+
$0.0411
1000+
$0.0363
5000+
$0.0326
10000+
$0.0307
Related Products
Welcome back, may I help you?